395-050-558-102

Heilind Number:EDA395-050-558-102
Manufacturer:EDAC
Manufacturer Number:395-050-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-050-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-050-558-102

Detailed Description

Upgrade your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration in your electronic projects, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row design and a right angle mount orientation, it offers effortless installation and space-saving benefits. The 50 copper alloy contacts ensure reliable and efficient data transmission, while the .1 inch pitch and .2 inch row spacing allow for precise connections. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications. Elevate your PCB connectivity with this essential component.