395-050-558-158

Heilind Number:EDA395-050-558-158
Manufacturer:EDAC
Manufacturer Number:395-050-558-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-050-558-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-050-558-158

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring 50 positions in a single row layout, this connector offers seamless integration for your electronic devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. The right angle mount orientation and .1" pitch make for easy installation, while the wide operating temperature range of -40 to 105°C guarantees optimal functionality in various environments. Upgrade your connections with this essential component, perfect for a range of applications in the electronics industry.