395-050-558-207

Heilind Number:EDA395-050-558-207
Manufacturer:EDAC
Manufacturer Number:395-050-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-050-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-050-558-207

Detailed Description

Enhance your electronic connections with this high-quality board-to-board PCB connector. Designed for efficiency and durability, it features a sleek black housing made of UL 94V-0 thermoplastic polyester, ensuring optimal performance even in demanding environments. With two rows of 50 copper alloy contacts, each spaced precisely at .1 inch pitch and .2 inch row spacing, it guarantees secure and seamless connectivity. The right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Upgrade your circuit connectivity with this reliable and efficient connector.