395-050-558-212

Heilind Number:EDA395-050-558-212
Manufacturer:EDAC
Manufacturer Number:395-050-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-050-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-050-558-212

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing that ensures safety and longevity. With two rows and 50 positions, this connector offers ample space for secure and efficient PCB connections. Crafted with copper alloy contacts and a .1-inch pitch, it guarantees reliable conductivity. The right-angle mount orientation and .2-inch row spacing make it ideal for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your connectivity needs. Elevate your PCB assembly process with this top-of-the-line connector.