395-050-558-288

Heilind Number:EDA395-050-558-288
Manufacturer:EDAC
Manufacturer Number:395-050-558-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-050-558-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-050-558-288

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this dual-row connector features 50 positions with a .1-inch pitch, perfect for secure data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in any environment. The right-angle mount orientation offers versatile installation options, while a wide operating temperature range of -40 to 105°C guarantees stability even in harsh conditions. Upgrade your electronics with this essential component for seamless and efficient connections.