395-050-558-412

Heilind Number:EDA395-050-558-412
Manufacturer:EDAC
Manufacturer Number:395-050-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-050-558-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-050-558-412

Detailed Description

Experience seamless connectivity with our 50-position Board To Board PCB Connector, designed for efficient data transfer and power distribution. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in harsh environments, with an operating temperature range of -40 to 105 °C. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation offers versatility in installation. With a pitch of .1 inches and row spacing of .2 inches, it provides precise alignment for seamless integration onto your PCB. Ideal for a variety of applications, this black connector is a crucial component in any electronic setup, facilitating smooth communication between boards. Upgrade your connectivity solutions with this high-quality Card Edge Connector.