395-050-558-458

Heilind Number:EDA395-050-558-458
Manufacturer:EDAC
Manufacturer Number:395-050-558-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-050-558-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-050-558-458

Detailed Description

Enhance connectivity in your PCB designs with this black 50-position board-to-board card edge connector. Designed for seamless integration, its right-angle mount orientation ensures a secure fit, while its UL 94V-0 thermoplastic polyester housing guarantees durability. Crafted with high-quality copper alloy contacts and a .1-inch pitch, it offers reliable performance even in demanding environments. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connections with this essential component for your electronic projects.