395-050-558-512

Heilind Number:EDA395-050-558-512
Manufacturer:EDAC
Manufacturer Number:395-050-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-050-558-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-050-558-512

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its two rows of 50 positions guarantee reliable contact and optimal signal transmission. Crafted with precision, the housing material is UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The contact material, made of Copper Alloy, guarantees efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for your electronic components. Its right-angle mount orientation provides flexibility in board layout, while its wide operating temperature range of -40 to 105°C ensures stability in various environments. Upgrade your connectivity solutions with this black-colored connector, perfect for a wide range of applications in the electronics industry.