395-050-558-558

Heilind Number:EDA395-050-558-558
Manufacturer:EDAC
Manufacturer Number:395-050-558-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-050-558-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-050-558-558

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in electronic applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a high amperage of 3 A and contact material of Copper Alloy, it guarantees reliable and efficient power transmission. The 2-row design with 50 positions and a pitch of .1 inch offers ample connectivity options, while the right angle mount orientation and row spacing of .2 inch allow for flexible PCB assembly. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial and commercial environments. Upgrade your connectivity solutions with this high-quality Board To Board Card Edge Connector.