395-050-558-588

Heilind Number:EDA395-050-558-588
Manufacturer:EDAC
Manufacturer Number:395-050-558-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-050-558-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-050-558-588

Detailed Description

Enhance your circuitry with this sleek and reliable black Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures optimal performance even in challenging environments. With two rows and a total of 50 copper alloy contact positions, this connector offers seamless connectivity for your PCBs. The right-angle mount orientation and 0.1-inch pitch make it easy to integrate into your designs, while the wide operating temperature range of -40 to 105 °C guarantees its suitability for various applications. Trust in this high-quality component for efficient and stable connections in your electronic projects.