395-050-558-603

Heilind Number:EDA395-050-558-603
Manufacturer:EDAC
Manufacturer Number:395-050-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-050-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-050-558-603

Detailed Description

Enhance the connectivity of your electronic devices with this high-performance Board To Board PCB Connector. Featuring 50 positions and a right-angle mount orientation, it seamlessly bridges the gap between circuit boards. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power transmission even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it facilitates efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your PCB assembly with this essential component and experience seamless connectivity like never before.