395-050-558-804

Heilind Number:EDA395-050-558-804
Manufacturer:EDAC
Manufacturer Number:395-050-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-050-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-050-558-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 50 positions, this connector offers ample space for efficient signal transmission. The contact material, Copper Alloy, guarantees reliable conductivity. Its right-angle mount orientation facilitates easy installation, while a pitch of .1 inches and row spacing of .2 inches further enhance convenience. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications in demanding environments. Trust in its quality to optimize your PCB connections and ensure seamless performance.