395-050-558-812

Heilind Number:EDA395-050-558-812
Manufacturer:EDAC
Manufacturer Number:395-050-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-050-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-050-558-812

Detailed Description

Enhance your connectivity with this versatile Card Edge Connector, designed for seamless board-to-board PCB connections. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, it ensures reliable performance even in challenging environments. With two rows of 50 copper alloy contact positions and a pitch of .1 inches, this connector offers ample connectivity options with precise alignment. Its right-angle mount orientation and compact design make it ideal for space-saving installations. Operating efficiently in temperatures ranging from -40 to 105 °C, it's a reliable choice for a wide range of applications. Upgrade your connectivity solutions with this high-quality PCB connector.