395-050-559-101

Heilind Number:EDA395-050-559-101
Manufacturer:EDAC
Manufacturer Number:395-050-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-050-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-050-559-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 50 positions in a single row, ensuring efficient and reliable data transfer. The right-angle mount orientation allows for easy installation onto your PCB, while the durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting durability in a wide operating temperature range from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, this connector offers precise and secure connections. Crafted from high-quality copper alloy, it guarantees optimal conductivity for your electronic devices. Upgrade your system with this essential connector for seamless and reliable performance.