395-050-559-102

Heilind Number:EDA395-050-559-102
Manufacturer:EDAC
Manufacturer Number:395-050-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-050-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-050-559-102

Detailed Description

Upgrade your PCB connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 50 positions with a single row layout, ensuring efficient signal transmission. The contact material, made of durable copper alloy, guarantees reliable conductivity. Its housing, crafted from UL 94V-0 Thermoplastic Polyester, offers excellent protection and durability. With a pitch of .1 inch and row spacing of .2 inch, this connector is perfect for various electronic applications. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for both indoor and outdoor use. The right-angle mount orientation provides flexibility in installation, making it ideal for space-constrained environments. Trust in our connector to deliver optimal performance and durability for your PCB projects.