395-050-559-212

Heilind Number:EDA395-050-559-212
Manufacturer:EDAC
Manufacturer Number:395-050-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-050-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-050-559-212

Detailed Description

Enhance your electronics assembly with this high-quality board-to-board PCB connector, designed for seamless connectivity in black. With a durable UL 94V-0 thermoplastic polyester housing and copper alloy contact material, it ensures reliable performance in any application. Featuring two rows, each with 50 positions and a pitch of .1 inches, it allows for efficient signal transmission. The right-angle mount orientation and -40 to 105°C operating temperature range offer flexibility in installation and usage. Perfect for various electronic projects, this connector is a must-have for any tech enthusiast or professional. Elevate your connectivity game with this essential component.