395-050-559-678

Heilind Number:EDA395-050-559-678
Manufacturer:EDAC
Manufacturer Number:395-050-559-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-050-559-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-050-559-678

Detailed Description

Enhance connectivity within your electronic setups with this high-quality board-to-board PCB connector. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. Featuring 50 positions in a single row with a pitch of 0.1 inches, this connector offers seamless integration and efficient signal transmission. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation facilitates convenient installation on your PCB. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is not only efficient but also versatile. Elevate your connectivity solutions with this essential component.