395-050-559-807

Heilind Number:EDA395-050-559-807
Manufacturer:EDAC
Manufacturer Number:395-050-559-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-050-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-050-559-807

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Crafted with precision and durability, this connector features 50 positions with a pitch of .1 inch, ensuring seamless data transmission. Its robust UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliability in various environments. The right-angle mount orientation offers flexibility in installation, while the dual-row design with a row spacing of .2 inches optimizes space on your board. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, making it an essential component for your electronics projects. Upgrade your connectivity solutions with ease, efficiency, and quality.