395-050-560-212

Heilind Number:EDA395-050-560-212
Manufacturer:EDAC
Manufacturer Number:395-050-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-050-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-050-560-212

Detailed Description

Enhance your PCB connectivity with this durable and efficient Board To Board Card Edge Connector. Featuring 50 positions and a 2-row design, it ensures seamless transmission between boards. The straight mount orientation and compact .1-inch pitch make for easy installation, while the UL 94V-0 Thermoplastic Polyester housing guarantees safety and reliability. With copper alloy contacts and an operating temperature range of -40 to 105 °C, this connector is engineered for optimal performance in various environments. Upgrade your electronic systems with this essential component.