395-050-560-807

Heilind Number:EDA395-050-560-807
Manufacturer:EDAC
Manufacturer Number:395-050-560-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-050-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-050-560-807

Detailed Description

Enhance connectivity on your PCB with this high-quality Card Edge Connector. Featuring a sleek black design, it offers a secure and efficient link between boards. With a contact material of Copper Alloy, it ensures optimal conductivity, while the UL 94V-0 Thermoplastic Polyester housing material guarantees durability. Its straight mount orientation and 2-row configuration with 50 positions provide seamless integration, perfect for your electronic projects. Operating at temperatures ranging from -40 to 105°C, it is reliable in various environments. Upgrade your PCB assembly with this essential component.