395-051-520-102

Heilind Number:EDA395-051-520-102
Manufacturer:EDAC
Manufacturer Number:395-051-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-051-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-051-520-102

Detailed Description

Enhance connectivity within your electronic devices with this high-quality 51-position board-to-board PCB connector. Designed for seamless integration, it features a single row layout with a compact .1-inch pitch and .2-inch row spacing, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, the housing guarantees reliability in various operating conditions, from -40 to 105°C. Each contact is precision-engineered from Copper Alloy to provide optimal conductivity. With a straight mount orientation, installation is simple and secure. Elevate your PCB connections with this essential component, perfect for a wide range of applications in the electronics industry.