395-051-520-403

Heilind Number:EDA395-051-520-403
Manufacturer:EDAC
Manufacturer Number:395-051-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-051-520-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-051-520-403

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector in sleek black. Designed for seamless integration, it features 51 copper alloy contact positions in a single row with a .1 inch pitch and .2 inch row spacing. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various environments, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic setups. Upgrade your connectivity with this premium solution.