395-051-520-458

Heilind Number:EDA395-051-520-458
Manufacturer:EDAC
Manufacturer Number:395-051-520-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-051-520-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-051-520-458

Detailed Description

Enhance connectivity within your electronic devices with this 51-position Card Edge Connector. Designed for seamless integration onto PCBs, this straight-mount connector boasts a durable construction, featuring UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable performance. With a pitch of .1 inch and row spacing of .2 inches, it ensures precise and efficient connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various environments. Elevate your PCB assembly with this high-quality connector, perfect for applications where secure and efficient board-to-board connections are essential.