395-051-520-604

Heilind Number:EDA395-051-520-604
Manufacturer:EDAC
Manufacturer Number:395-051-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-051-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-051-520-604

Detailed Description

Enhance connectivity within your PCB setup with this versatile and durable board-to-board PCB connector. Designed for seamless integration, it features 51 positions and a single row layout, perfect for optimizing space on your board. The black UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in challenging environments with operating temperatures ranging from -40 to 105°C. Crafted with precision, the copper alloy contacts guarantee secure and efficient power transmission, while the 0.1-inch pitch and 0.2-inch row spacing offer convenient installation. With a straight mount orientation, it facilitates easy and secure connections, making it an essential component for any electronics project.