395-051-521-101

Heilind Number:EDA395-051-521-101
Manufacturer:EDAC
Manufacturer Number:395-051-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-051-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-051-521-101

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 51 positions with a compact .1-inch pitch, perfect for maximizing space on your PCB. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures secure and efficient data transmission. The straight mount orientation and 1-row configuration offer easy installation, while the wide operating temperature range of -40 to 105°C guarantees reliable performance in various environments. Upgrade your circuitry with this essential component, bringing precision and longevity to your projects.