395-051-521-102

Heilind Number:EDA395-051-521-102
Manufacturer:EDAC
Manufacturer Number:395-051-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-051-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-051-521-102

Detailed Description

Enhance your circuit board connections with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features a single row with 51 positions and a pitch of .1 inches, ensuring precise and efficient connections. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105°C. With straight mount orientation and a sleek black finish, it offers both functionality and style. The contact material, made of Copper Alloy, ensures reliable conductivity for optimal performance. Upgrade your PCB setup with this essential connector for seamless data transfer and power distribution.