395-051-521-103

Heilind Number:EDA395-051-521-103
Manufacturer:EDAC
Manufacturer Number:395-051-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-051-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-051-521-103

Detailed Description

Experience seamless connectivity with our black Board To Board PCB Connector. Designed for high-performance applications, this connector features a single row configuration with 51 positions, ensuring reliable and efficient power delivery. Crafted from UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it guarantees durability and long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial and commercial settings. Its straight mount orientation simplifies installation, while its sleek design adds a professional touch to your PCB setup. Trust in our connector for seamless data transmission and power supply in your electronic projects.