395-051-521-104

Heilind Number:EDA395-051-521-104
Manufacturer:EDAC
Manufacturer Number:395-051-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-051-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-051-521-104

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row of 51 positions, ensuring seamless communication between boards. With a narrow pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliability in any environment. Operating smoothly at temperatures ranging from -40 to 105 °C, it's perfect for a variety of applications. Whether you're a professional or DIY enthusiast, this Straight mount orientation connector is essential for your electronic projects. Upgrade your setup with this essential component that promises durability and efficiency.