395-051-521-107

Heilind Number:EDA395-051-521-107
Manufacturer:EDAC
Manufacturer Number:395-051-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-051-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-051-521-107

Detailed Description

Enhance connectivity within your PCB system with our high-quality Board to Board Card Edge Connector. Designed for seamless integration, this straight-mount connector features 51 positions for efficient data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance even in extreme operating conditions ranging from -40 to 105°C. The .1-inch pitch and .2-inch row spacing guarantee precision and stability in assembly, making it ideal for various electronic applications. Upgrade your connectivity with this essential component for your next project.