395-051-521-402

Heilind Number:EDA395-051-521-402
Manufacturer:EDAC
Manufacturer Number:395-051-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-051-521-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-051-521-402

Detailed Description

Upgrade your circuitry with our high-performance Board To Board PCB Connector. Designed for seamless connectivity, this connector features 51 positions in a single row, with a .1 inch pitch and .2 inch row spacing. Its durable construction, with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensures reliability in any application. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. With a straight mount orientation, it offers easy installation on your PCB. Elevate your connectivity game with this essential component.