395-051-521-478

Heilind Number:EDA395-051-521-478
Manufacturer:EDAC
Manufacturer Number:395-051-521-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-051-521-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-051-521-478

Detailed Description

Elevate your connectivity solutions with our Board To Board PCB Connector in sleek Black. Engineered for high performance, this connector features 51 positions with a 1-row design, perfect for streamlined installations. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity in even the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Whether you're a professional or a DIY enthusiast, this connector is a must-have for your PCB assembly projects. Upgrade your setup today and experience seamless connectivity like never before.