395-051-521-604

Heilind Number:EDA395-051-521-604
Manufacturer:EDAC
Manufacturer Number:395-051-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-051-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-051-521-604

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this black connector features a single row with 51 positions, ensuring optimal performance for your electronic devices. With a low amperage rating of 3A and a durable UL 94V-0 Thermoplastic Polyester housing material, it guarantees safe and reliable operation. The copper alloy contact material and .1 inch pitch offer efficient signal transmission, while the straight mount orientation facilitates easy assembly. Engineered for versatility, it operates flawlessly in a wide temperature range from -40 to 105°C, making it suitable for various industrial applications. Upgrade your connectivity solutions with this high-quality connector.