395-051-521-607

Heilind Number:EDA395-051-521-607
Manufacturer:EDAC
Manufacturer Number:395-051-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-051-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-051-521-607

Detailed Description

Enhance your PCB connectivity with this meticulously crafted Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 51 positions arranged in a single row, ensuring efficient data transfer. The durable housing, made from UL 94V-0 Thermoplastic Polyester, guarantees reliability even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Each contact is crafted from high-quality Copper Alloy, ensuring optimal conductivity. Operating seamlessly at temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your PCB setup with this essential component.