395-051-521-608

Heilind Number:EDA395-051-521-608
Manufacturer:EDAC
Manufacturer Number:395-051-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-051-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-051-521-608

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connections. Featuring 51 positions in a single row with a pitch of .1 inches, this connector offers reliable power transmission with an amperage of 3A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures robust performance in various environments. The straight mount orientation and 0.2-inch row spacing make it easy to integrate into your PCB assembly. With an operating temperature range of -40 to 105°C, it guarantees optimal functionality even in extreme conditions. Trust in this connector for efficient and secure connectivity in your electronic applications.