395-051-521-612

Heilind Number:EDA395-051-521-612
Manufacturer:EDAC
Manufacturer Number:395-051-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-051-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-051-521-612

Detailed Description

Enhance connectivity within your PCB assembly with this black Board To Board Card Edge Connector. With a single row layout and 51 positions, it offers ample space for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures reliable performance in a wide operating temperature range from -40 to 105 °C. The copper alloy contact material guarantees efficient power transfer at a low amperage of 3 A. Featuring a compact pitch of .1 in and row spacing of .2 in, it facilitates streamlined board-to-board connections in any orientation. Perfect for various electronic applications, this connector is a dependable solution for your connectivity needs.