395-051-521-658

Heilind Number:EDA395-051-521-658
Manufacturer:EDAC
Manufacturer Number:395-051-521-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-051-521-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-051-521-658

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a sleek black finish and durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row configuration and 51 positions, precision is at the forefront, enhanced by Copper Alloy contact material for reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a robust solution for demanding environments. Upgrade your setup with this essential connector, ensuring optimal performance and connectivity.