395-051-521-678

Heilind Number:EDA395-051-521-678
Manufacturer:EDAC
Manufacturer Number:395-051-521-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-051-521-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-051-521-678

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for precision and durability, it boasts 51 positions in a single row, perfect for seamless data transmission. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable insulation and protection. With a pitch of .1 inches and row spacing of .2 inches, it guarantees a secure fit for your electronic components. Crafted with copper alloy contacts, it guarantees optimal conductivity. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures consistent performance in various environments. Upgrade your setup with this essential connector for seamless and efficient data transfer.