395-051-521-688

Heilind Number:EDA395-051-521-688
Manufacturer:EDAC
Manufacturer Number:395-051-521-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-051-521-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-051-521-688

Detailed Description

Elevate your PCB connectivity with our high-performance Black Board to Board PCB Connector. Designed with precision and durability in mind, this connector features 51 positions in a single row, ensuring seamless and reliable data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and efficiency, even in challenging environments with operating temperatures ranging from -40 to 105 °C. Each contact point is crafted from premium Copper Alloy for optimal conductivity. With a pitch of .1 in and row spacing of .2 in, this connector offers easy installation and a secure fit. Whether you're building a new system or upgrading an existing one, trust in this Straight-mount Card Edge Connector to deliver uncompromising performance.