395-051-523-101

Heilind Number:EDA395-051-523-101
Manufacturer:EDAC
Manufacturer Number:395-051-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-051-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-051-523-101

Detailed Description

Enhance your connectivity with this sleek black Board To Board PCB Connector. Featuring 51 positions in a single row, it ensures seamless data transfer between your PCBs. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Crafted with Copper Alloy contacts, it offers reliable performance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications.Upgrade your setup with this essential component.