395-051-523-103

Heilind Number:EDA395-051-523-103
Manufacturer:EDAC
Manufacturer Number:395-051-523-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-051-523-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-051-523-103

Detailed Description

Enhance your circuit connectivity with our Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features 51 positions with a row spacing of .2 inches, allowing for efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliability in various environments, from -40 to 105°C. With a pitch of .1 inches and a single row layout, it offers precise and secure mating. Perfect for electronic assemblies, it's a must-have for your PCB connection needs. Upgrade your setup with this high-performance connector and experience superior data transfer.