395-051-523-458

Heilind Number:EDA395-051-523-458
Manufacturer:EDAC
Manufacturer Number:395-051-523-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-051-523-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-051-523-458

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 51 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches for precise alignment. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any application. With a straight mount orientation, it offers easy installation on your board. The copper alloy contacts guarantee reliable and efficient power transmission, rated for up to 3A of amperage. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. Elevate your connectivity solutions with this essential component.