395-051-523-488

Heilind Number:EDA395-051-523-488
Manufacturer:EDAC
Manufacturer Number:395-051-523-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-051-523-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-051-523-488

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board Card Edge Connector. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any application. Featuring a single row design with 51 contact positions, it allows for seamless data transmission. The copper alloy contact material guarantees optimal conductivity, while the .1 inch pitch and .2 inch row spacing offer easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for both standard and harsh environments. Upgrade your setup with this essential component, available now.