395-051-524-101

Heilind Number:EDA395-051-524-101
Manufacturer:EDAC
Manufacturer Number:395-051-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-051-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-051-524-101

Detailed Description

Enhance your circuit connections with this sleek Board To Board PCB Connector in classic Black. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in any setting. Featuring 51 positions and a 1-row design, it offers ample connectivity for various applications. The copper alloy contacts guarantee efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Whether used in straight orientation or mounted at an angle, its versatility is unmatched. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Trust in its quality construction and make seamless board-to-board connections with ease.