395-051-524-102

Heilind Number:EDA395-051-524-102
Manufacturer:EDAC
Manufacturer Number:395-051-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-051-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-051-524-102

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration on your circuit boards. With 51 positions, it offers ample room for secure connections, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation in various environments. The copper alloy contact material guarantees efficient power transfer, supported by an amperage rating of 3A. Featuring a straight mount orientation and a compact pitch of .1 inches, it enables easy and precise installations. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, making it a versatile choice for your projects.