395-051-524-404

Heilind Number:EDA395-051-524-404
Manufacturer:EDAC
Manufacturer Number:395-051-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-051-524-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-051-524-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 51 positions, ensuring optimal signal transmission. Its black UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, even in demanding environments. Crafted with precision, the contact material is made of copper alloy, enhancing conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient and secure connections. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, it is perfect for a wide range of applications. Upgrade your PCB setups with this essential connector, a must-have in any electronic toolkit.