395-051-525-101

Heilind Number:EDA395-051-525-101
Manufacturer:EDAC
Manufacturer Number:395-051-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-051-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-051-525-101

Detailed Description

Introducing our high-performance 395-051-525-101 Black Card Edge Connector, designed to deliver superior connectivity in your PCB applications. With an amperage rating of 3A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it guarantees durability and efficient signal transfer. Boasting a single row design with 51 positions at a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Trust in its straight mount orientation for easy installation. Elevate your PCB connectivity with this top-of-the-line Card Edge Connector.