395-051-525-102

Heilind Number:EDA395-051-525-102
Manufacturer:EDAC
Manufacturer Number:395-051-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-051-525-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-051-525-102

Detailed Description

Introducing our Black Board To Board PCB Connector, boasting unparalleled performance and reliability in electronic connectivity. Engineered with precision, this connector features a single row design with 51 positions, ensuring seamless communication between circuit boards. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity and durability. Housed in UL 94V-0 Thermoplastic Polyester, it meets stringent safety standards for peace of mind. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in this essential component for robust and secure board-to-board connections in your electronic systems.