395-051-525-104

Heilind Number:EDA395-051-525-104
Manufacturer:EDAC
Manufacturer Number:395-051-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-051-525-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-051-525-104

Detailed Description

Introducing our high-performance 395-051-525-104 Black Card Edge Connector, designed to meet the most demanding connectivity needs in electronic devices. With an amperage rating of 3A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in all operating conditions. The single-row design with 51 positions offers seamless connectivity on PCBs. Featuring copper alloy contact material, it ensures excellent conductivity and signal integrity. With a pitch of .1 inches and row spacing of .2 inches, precise and efficient data transfer is facilitated. Its straight mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in a wide range of applications. Trust in the 395-051-525-104 for superior performance and connectivity in your electronic designs.