395-051-525-112

Heilind Number:EDA395-051-525-112
Manufacturer:EDAC
Manufacturer Number:395-051-525-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-051-525-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-051-525-112

Detailed Description

Introducing our 395-051-525-112 Card Edge Connector, the ultimate solution for seamless board-to-board PCB connections. Crafted with precision and reliability in mind, this connector features 51 positions in a single row, ensuring efficient and streamlined connectivity. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, not only offers durability but also enhances the aesthetics of your electronic setup. With a low amperage rating of 3A and copper alloy contact material, you can trust in optimal performance and conductivity. The .1-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Designed for straight mount orientation, this connector operates flawlessly in a wide temperature range from -40 to 105°C, making it suitable for various applications. Upgrade your connectivity experience with our premium Card Edge Connector.