395-051-525-188

Heilind Number:EDA395-051-525-188
Manufacturer:EDAC
Manufacturer Number:395-051-525-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-051-525-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-051-525-188

Detailed Description

Enhance connectivity in your electronic devices with our 395-051-525-188 Black Board To Board PCB Connector. Designed for efficiency and reliability, this connector features 51 positions, a single row layout, and a pitch of .1 inches, ensuring seamless signal transmission on your PCB. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the copper alloy contact material provides optimal conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for a variety of applications. Trust in its high-performance capabilities to elevate the functionality of your devices.